705-00/00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 328
Unit Price: $23.95000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 483
Unit Price: $18.05000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 931
Unit Price: $17.23000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 1,333
Unit Price: $16.44000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 1,123
Unit Price: $18.89000
Datasheet
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
705-00/00
705-00/00

705-00/00

DigiKey Part Number
Q214-ND
Manufacturer
Manufacturer Product Number
705-00/00
Description
PWR ENT PLUG IEC320-C13 R/A SCRW
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C13
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes