R128295700W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $67.91550
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $45.55690
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $77.53440

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $231.63000
Datasheet
Image for R128295700W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R128295700W

DigiKey Part Number
2201-R128295700W-ND
Manufacturer
Manufacturer Product Number
R128295700W
Description
BMA / STRAIGHT 2 HOLE FLANGE FLO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
22 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 100°C
Voltage Rating
350 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
25$113.90160$2,847.54
Manufacturers Standard Package
Unit Price without GST:$113.90160
Unit Price with GST:$130.98684