Round Spacer Threaded #8-32 Stainless Steel 0.313" (7.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002-080-SS

DigiKey Part Number
1772-2694-ND
Manufacturer
Manufacturer Product Number
1002-080-SS
Description
ROUND SPACER #8-32 SS 7.94MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded #8-32 Stainless Steel 0.313" (7.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.188" (4.78mm) 3/16"
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.313" (7.94mm)
Length - Overall
0.313" (7.94mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$7.36000$7.36
5$6.27800$31.39
10$5.89200$58.92
25$5.44720$136.18
50$5.15200$257.60
100$4.88790$488.79
250$4.58076$1,145.19
500$4.37646$2,188.23
1,000$4.19331$4,193.31
Manufacturers Standard Package
Unit Price without GST:$7.36000
Unit Price with GST:$8.46400