
1150-2-N | |
|---|---|
DigiKey Part Number | 1772-1150-2-N-ND |
Manufacturer | |
Manufacturer Product Number | 1150-2-N |
Description | ROUND SPACER NYLON 1 7/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.875" (47.63mm) 1 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.875" (47.63mm) 1 7/8" | |
Length - Overall | 1.875" (47.63mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

