
4001-256-B | |
|---|---|
DigiKey Part Number | 1772-4001-256-B-ND |
Manufacturer | |
Manufacturer Product Number | 4001-256-B |
Description | ROUND STANDOFF #2-56 BRASS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.89000 | $2.89 |
| 5 | $2.44000 | $12.20 |
| 10 | $2.28200 | $22.82 |
| 25 | $2.09600 | $52.40 |
| 50 | $1.97340 | $98.67 |
| 100 | $1.86380 | $186.38 |
| 250 | $1.73660 | $434.15 |
| 500 | $1.65204 | $826.02 |
| 1,000 | $1.57636 | $1,576.36 |
| Unit Price without GST: | $2.89000 |
|---|---|
| Unit Price with GST: | $3.32350 |

