
4530-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-3324-ND |
Manufacturer | |
Manufacturer Product Number | 4530-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 5 | $1.41400 | $7.07 |
| 10 | $1.31700 | $13.17 |
| 25 | $1.20560 | $30.14 |
| 50 | $1.13160 | $56.58 |
| 100 | $1.06530 | $106.53 |
| 250 | $0.98860 | $247.15 |
| 500 | $0.93762 | $468.81 |
| 1,000 | $0.89199 | $891.99 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.93200 |

