
9106-100-B-12 | |
|---|---|
DigiKey Part Number | 1772-2112-ND |
Manufacturer | |
Manufacturer Product Number | 9106-100-B-12 |
Description | ROUND SPACER BRASS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 9106-100-B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.500" (38.10mm) 1 1/2" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $58.17500 | $698.10 |
| Unit Price without GST: | $58.17500 |
|---|---|
| Unit Price with GST: | $66.90125 |

