Round Standoff Threaded M3x0.5 Aluminum 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1005-3005-AL

DigiKey Part Number
1772-M1005-3005-AL-ND
Manufacturer
Manufacturer Product Number
M1005-3005-AL
Description
ROUND STANDOFF M3X0.5 ALUM 8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Aluminum 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,051
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.81000$1.81
5$1.52400$7.62
10$1.42000$14.20
25$1.30080$32.52
50$1.22140$61.07
100$1.15100$115.10
250$1.06896$267.24
500$1.01452$507.26
1,000$0.96580$965.80
Manufacturers Standard Package
Unit Price without GST:$1.81000
Unit Price with GST:$2.08150