
RM-1215S/H | |
|---|---|
DigiKey Part Number | RM-1215S/H-ND |
Manufacturer | |
Manufacturer Product Number | RM-1215S/H |
Description | DC DC CONVERTER 15V 250MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 17mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RM-1215S/H Models |
Category | Power (Watts) 250 mW |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 17mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | $11.59976 | $487.19 |
| Unit Price without GST: | $11.59976 |
|---|---|
| Unit Price with GST: | $13.33972 |

