
RMOD500-60-24.5SW | |
|---|---|
DigiKey Part Number | 945-RMOD500-60-24.5SW-ND |
Manufacturer | |
Manufacturer Product Number | RMOD500-60-24.5SW |
Description | 500W DC/DC-CONVERTER 'PLUG & PLA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24.5V 21A 96V Input |
Datasheet | Datasheet |
EDA/CAD Models | RMOD500-60-24.5SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 32V | |
Voltage - Input (Max) | 96V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21A | |
Power (Watts) | 515W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91.5% | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 4.45" W x 1.77" H (198.0mm x 113.0mm x 45.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $586.64833 | $3,519.89 |
| Unit Price without GST: | $586.64833 |
|---|---|
| Unit Price with GST: | $674.64558 |

