Temperature Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXLT0U0

DigiKey Part Number
PAXLT0U0-ND
Manufacturer
Manufacturer Product Number
PAXLT0U0
Description
TEMP METER LED PANEL MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Type
Temperature Meter
Measuring Type
RTD, Thermocouple
Measuring Range
-200°C ~ 2315°C, -10 ~ 65mVDC
Display Type
LED - Red Characters
Number of Characters Per Row
5
Display Characters - Height
0.560" (14.20mm)
Output Type
Relay (2)
Voltage - Supply
50 ~ 250VAC, 21.6 ~ 250VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
0.65 lb (294.84 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$821.82000$821.82
Manufacturers Standard Package
Unit Price without GST:$821.82000
Unit Price with GST:$945.09300