
71V35761SA166BQGI | |
|---|---|
DigiKey Part Number | 71V35761SA166BQGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V35761SA166BQGI |
Description | IC SRAM 4.5MBIT PAR 165CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 166 MHz 3.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-CABGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.19000 | $31.19 |
| 10 | $28.93700 | $289.37 |
| 25 | $28.03440 | $700.86 |
| 50 | $27.35600 | $1,367.80 |
| 136 | $26.38647 | $3,588.56 |
| 272 | $25.72482 | $6,997.15 |
| 544 | $25.07371 | $13,640.10 |
| Unit Price without GST: | $31.19000 |
|---|---|
| Unit Price with GST: | $35.86850 |

