
74FCT3807PYGI | |
|---|---|
DigiKey Part Number | 800-3323-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807PYGI |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1106PGGI | Renesas Electronics Corporation | 0 | 800-2893-5-ND | $6.45000 | MFR Recommended |
| PI49FCT32807QE | Diodes Incorporated | 6,714 | PI49FCT32807QE-ND | $2.50000 | Similar |
| PI49FCT3807CQE | Diodes Incorporated | 1,393 | PI49FCT3807CQE-ND | $2.08000 | Similar |
| PI49FCT3807CQEX | Diodes Incorporated | 5,905 | PI49FCT3807CQEXDICT-ND | $2.08000 | Similar |
| PI49FCT3807QE | Diodes Incorporated | 41 | PI49FCT3807QE-ND | $2.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.34000 | $23.40 |
| 64 | $1.91797 | $122.75 |
| 128 | $1.81164 | $231.89 |
| 256 | $1.72465 | $441.51 |
| Unit Price without GST: | $3.34000 |
|---|---|
| Unit Price with GST: | $3.84100 |

