
8SLVP1212ANLGI/W | |
|---|---|
DigiKey Part Number | 800-3203-2-ND - Tape & Reel (TR) 800-3203-1-ND - Cut Tape (CT) 800-3203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP1212ANLGI/W |
Description | IC CLK BUFFER 2:12 2GHZ 40VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.10000 | $37.10 |
| 10 | $28.81600 | $288.16 |
| 25 | $26.80520 | $670.13 |
| 100 | $24.62410 | $2,462.41 |
| 250 | $23.71272 | $5,928.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $21.33168 | $106,658.40 |
| Unit Price without GST: | $37.10000 |
|---|---|
| Unit Price with GST: | $42.66500 |

