
AT25PE20-SHN-T | |
|---|---|
DigiKey Part Number | 1265-1321-2-ND - Tape & Reel (TR) 1265-1321-1-ND - Cut Tape (CT) 1265-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE20-SHN-T |
Description | IC FLASH 2MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE20-SHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $2.68000 | $26.80 |
| 25 | $2.60600 | $65.15 |
| 50 | $2.54820 | $127.41 |
| 100 | $2.49080 | $249.08 |
| 250 | $2.41452 | $603.63 |
| 500 | $2.35688 | $1,178.44 |
| 1,000 | $2.29958 | $2,299.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.24276 | $4,485.52 |
| 4,000 | $2.18664 | $8,746.56 |
| 6,000 | $2.15420 | $12,925.20 |
| Unit Price without GST: | $2.87000 |
|---|---|
| Unit Price with GST: | $3.30050 |

