FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25PE40-SHN-T

DigiKey Part Number
1265-1324-2-ND - Tape & Reel (TR)
1265-1324-1-ND - Cut Tape (CT)
1265-1324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25PE40-SHN-T
Description
IC FLASH 4MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25PE40-SHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 3ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,245
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.00000$3.00
10$2.80800$28.08
25$2.72880$68.22
50$2.66880$133.44
100$2.60850$260.85
250$2.52844$632.11
500$2.46806$1,234.03
1,000$2.40795$2,407.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.34839$4,696.78
4,000$2.28957$9,158.28
6,000$2.25557$13,533.42
Manufacturers Standard Package
Unit Price without GST:$3.00000
Unit Price with GST:$3.45000