F0424NTGK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,998
Unit Price: $10.23000
Datasheet
RF Amplifier IC 2G/3G/4G 600MHz ~ 4.2GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0424NTGK

DigiKey Part Number
800-F0424NTGKTR-ND - Tape & Reel (TR)
800-F0424NTGKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F0424NTGK
Description
IC AMP 2/3/4G 600MHZ-4.2GHZ 8DFN
Customer Reference
Detailed Description
RF Amplifier IC 2G/3G/4G 600MHz ~ 4.2GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Frequency
600MHz ~ 4.2GHz
P1dB
21dBm
Gain
17.3dB
Noise Figure
2.3dB
RF Type
2G/3G/4G
Voltage - Supply
3.15V ~ 5.25V
Current - Supply
70mA
Test Frequency
2.6GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types