RF Amplifier IC 2G/3G/4G 600MHz ~ 4.2GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0424NTGK8

DigiKey Part Number
800-4304-2-ND - Tape & Reel (TR)
800-4304-1-ND - Cut Tape (CT)
800-4304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0424NTGK8
Description
IC AMP 2/3/4G 600MHZ-4.2GHZ 8DFN
Customer Reference
Detailed Description
RF Amplifier IC 2G/3G/4G 600MHz ~ 4.2GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Frequency
600MHz ~ 4.2GHz
P1dB
21dBm
Gain
17.3dB
Noise Figure
2.3dB
RF Type
2G/3G/4G
Voltage - Supply
3.15V ~ 5.25V
Current - Supply
70mA
Test Frequency
2.6GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,998
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.27946$18,838.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.23000$10.23
10$8.85900$88.59
25$8.38040$209.51
100$7.72350$772.35
250$7.32968$1,832.42
500$7.05154$3,525.77
1,000$6.78948$6,789.48
Digi-Reel®
QuantityUnit PriceExt Price
1$12.28000$12.28
10$9.48400$94.84
25$8.63240$215.81
100$7.58080$758.08
250$7.01908$1,754.77
500$6.65458$3,327.29
1,000$6.33581$6,335.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$10.23000
Unit Price with GST:$11.76450