


ISL9016IRUJCZ-T | |
|---|---|
DigiKey Part Number | 20-ISL9016IRUJCZ-TTR-ND - Tape & Reel (TR) 20-ISL9016IRUJCZ-TCT-ND - Cut Tape (CT) 20-ISL9016IRUJCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9016IRUJCZ-T |
Description | IC REG LINEAR 2.8V/1.8V 6-UTDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9016IRUJCZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 150mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 67 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UTDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $3.08200 | $30.82 |
| 25 | $2.81280 | $70.32 |
| 100 | $2.51680 | $251.68 |
| 250 | $2.37552 | $593.88 |
| 500 | $2.29038 | $1,145.19 |
| 1,000 | $2.22027 | $2,220.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04750 | $3,142.50 |
| 6,000 | $1.02382 | $6,142.92 |
| 9,000 | $1.01196 | $9,107.64 |
| 15,000 | $0.99883 | $14,982.45 |
| Unit Price without GST: | $4.17000 |
|---|---|
| Unit Price with GST: | $4.79550 |

