Direct



ISL95210IRZ-T7A | |
|---|---|
DigiKey Part Number | ISL95210IRZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95210IRZ-T7A |
Description | IC REG BUCK PROG 10A 32QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 10A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL95210IRZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.16V | |
Current - Output | ||
Frequency - Switching | 400kHz, 533kHz, 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (6x4) | |
Base Product Number |


