RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104PHAFA#30

DigiKey Part Number
R5F104PHAFA#30-ND
Manufacturer
Manufacturer Product Number
R5F104PHAFA#30
Description
IC MCU 16BIT 192KB FLASH 100LQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
82
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 20x8/10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x20)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$8.66000$8.66
10$6.58800$65.88
72$5.61500$404.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$8.66000
Unit Price with GST:$9.95900