R8C R8C/2x/23 Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F21236JFP#U1

DigiKey Part Number
R5F21236JFP#U1-ND
Manufacturer
Manufacturer Product Number
R5F21236JFP#U1
Description
IC MCU 16BIT 32KB FLASH 48LFQFP
Customer Reference
Detailed Description
R8C R8C/2x/23 Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F21236JFP#U1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
CANbus, I2C, LINbus, SIO, SSU, UART/USART
Peripherals
POR, Voltage Detect, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$19.97000$19.97
10$15.60900$156.09
25$14.51760$362.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$19.97000
Unit Price with GST:$22.96550