Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F51305AGFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F51305AGFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51305AGFM#10 |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $3.97041 | $5,082.12 |
| Unit Price without GST: | $3.97041 |
|---|---|
| Unit Price with GST: | $4.56597 |



