R5F51405AGFL#50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,830
Unit Price: $110.57000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,992
Unit Price: $122.21000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $66.62825
Datasheet
RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F51405AGFL#50

DigiKey Part Number
559-R5F51405AGFL#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F51405AGFL#50
Description
IC MCU 32BIT 128MB FLASH 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RXv2
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 11x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.37215$6,744.30
Manufacturers Standard Package
Unit Price without GST:$3.37215
Unit Price with GST:$3.87797