
R5F72856D100FP#U2 | |
|---|---|
DigiKey Part Number | R5F72856D100FP#U2-ND |
Manufacturer | |
Manufacturer Product Number | R5F72856D100FP#U2 |
Description | IC MCU 32BIT 768KB FLSH 144LFQFP |
Customer Reference | |
Detailed Description | SH2A SuperH® SH7280 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH2A | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, SCI, SSU, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |

