
UPD70F3767GF-GAT-M1-AX | |
|---|---|
DigiKey Part Number | 559-UPD70F3767GF-GAT-M1-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3767GF-GAT-M1-AX |
Description | IC MCU 32BIT 512KB 128LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/Jx3-H Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 128-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | V850ES | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CSI, EBI/EMI, I2C, UART/USART, USB | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 56K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.85V ~ 3.6V | |
Data Converters | A/D 12x10b SAR; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x20) | |
Package / Case | 128-LQFP | |
Base Product Number |

