XLL336644.531250I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.53722
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $28.72000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $14.19409
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $10.91867
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $16.32344
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $12.55650
Datasheet
644.53125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL336644.531250I

DigiKey Part Number
800-XLL336644.531250ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLL336644.531250I
Description
XTAL OSC XO 644.53125MHZ LVDS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
644.53125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.41260$6,825.20
Manufacturers Standard Package
Unit Price without GST:$3.41260
Unit Price with GST:$3.92449