Tool Die Set and Locator For Terminals, 0.35 ~ 0.5mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1674 3 012 RT

DigiKey Part Number
3100-62416743012RT-ND
Manufacturer
Manufacturer Product Number
624 1674 3 012 RT
Description
1X CRIMPING DIE SET 1X LOCATOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 0.35 ~ 0.5mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.35 ~ 0.5mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Retail Package
QuantityUnit PriceExt Price
1$708.84000$708.84
5$657.06200$3,285.31
10$635.96700$6,359.67
25$609.14200$15,228.55
Manufacturers Standard Package
Unit Price without GST:$708.84000
Unit Price with GST:$815.16600