
RT5047AGSP | |
|---|---|
DigiKey Part Number | RT5047AGSPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT5047AGSP |
Description | IC REG CONV LNB 1OUT 8SOP |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC 1 Output 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 8V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 13.3V, 18.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |

