
S3-1RF1 | |
|---|---|
DigiKey Part Number | 696-1219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3-1RF1 |
Description | RES SMD 1 OHM 1% 3W 6327 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-1RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

