
UB3C-680RF1 | |
|---|---|
DigiKey Part Number | 696-UB3C-680RF1-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-680RF1 |
Description | RES 680 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-680RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.28700 | $22.87 |
| 25 | $1.96880 | $49.22 |
| 50 | $1.76960 | $88.48 |
| 100 | $1.60020 | $160.02 |
| 250 | $1.41456 | $353.64 |
| 500 | $1.29832 | $649.16 |
| 1,000 | $1.19955 | $1,199.55 |
| 5,000 | $1.02385 | $5,119.25 |
| Unit Price without GST: | $3.45000 |
|---|---|
| Unit Price with GST: | $3.96750 |

