
BTA312-600B/DG,127 | |
|---|---|
DigiKey Part Number | 2156-BTA312-600B/DG,127-ND |
Manufacturer | |
Manufacturer Product Number | BTA312-600B/DG,127 |
Description | TRIAC 600V 12A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Bulk: | 3528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 429 | $1.19517 | $512.73 |
| Unit Price without GST: | $1.19517 |
|---|---|
| Unit Price with GST: | $1.37445 |

