
LM4819MMX | |
|---|---|
DigiKey Part Number | 2156-LM4819MMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4819MMX |
Description | AUDIO AMPLIFIER, 0.35W, 1 CHANNE |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4819MMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 350mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 647 | $0.78541 | $508.16 |
| Unit Price without GST: | $0.78541 |
|---|---|
| Unit Price with GST: | $0.90322 |

