
SIT9003AC-33-33SD-53.00000X | |
|---|---|
DigiKey Part Number | 2156-SIT9003AC-33-33SD-53.00000X-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-33-33SD-53.00000X |
Description | MEMS OSC XO 53.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 53 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Packaging Bulk | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Bulk: | 249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | $3.68799 | $512.63 |
| Unit Price without GST: | $3.68799 |
|---|---|
| Unit Price with GST: | $4.24119 |

