
SN64BCT25244DW | |
|---|---|
DigiKey Part Number | 296-33552-5-ND |
Manufacturer | |
Manufacturer Product Number | SN64BCT25244DW |
Description | IC BUFF NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN64BCT25244DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 80mA, 188mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.40000 | $14.40 |
| 10 | $11.13500 | $111.35 |
| 25 | $10.32120 | $258.03 |
| 100 | $9.42780 | $942.78 |
| 250 | $9.00160 | $2,250.40 |
| 500 | $8.74480 | $4,372.40 |
| 1,000 | $8.53341 | $8,533.41 |
| Unit Price without GST: | $14.40000 |
|---|---|
| Unit Price with GST: | $16.56000 |

