


TPS7301QD | |
|---|---|
DigiKey Part Number | 296-1362-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7301QD |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7301QD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Supply (Max) | 550 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.07000 | $10.07 |
| Unit Price without GST: | $10.07000 |
|---|---|
| Unit Price with GST: | $11.58050 |

