Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49E24G-MTR

DigiKey Part Number
846-BD49E24G-MTR-ND - Tape & Reel (TR)
846-BD49E24G-MCT-ND - Cut Tape (CT)
846-BD49E24G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD49E24G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,881
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.76000$7.60
25$0.68120$17.03
100$0.59360$59.36
250$0.55188$137.97
500$0.52682$263.41
1,000$0.50615$506.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48063$1,441.89
6,000$0.46814$2,808.84
9,000$0.46189$4,157.01
15,000$0.45496$6,824.40
21,000$0.45091$9,469.11
30,000$0.44701$13,410.30
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.24200