
| BH1710FVC-TR | |
|---|---|
| DigiKey Part Number | BH1710FVCTR-ND - Tape & Reel (TR) BH1710FVCCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BH1710FVC-TR | 
| Description | SENSOR OPT 560NM AMBIENT 6WSOF | 
| Customer Reference | |
| Detailed Description | Optical Sensor Ambient 560nm I2C 6-SMD, Flat Lead Exposed Pad | 
| EDA/CAD Models | BH1710FVC-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Type | Ambient | |
| Wavelength | 560nm | |
| Proximity Detection | No | |
| Output Type | I2C | |
| Voltage - Supply | 2.4V ~ 3.6V | |
| Operating Temperature | -30°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, Flat Lead Exposed Pad | |
| Supplier Device Package | 6-WSOF | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand