Similar
Parametric Equivalent

BU45L292G-TL | |
|---|---|
DigiKey Part Number | BU45L292G-TLTR-ND - Tape & Reel (TR) BU45L292G-TLCT-ND - Cut Tape (CT) BU45L292G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45L292G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45L292G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43495 | $1,304.85 |
| 6,000 | $0.42344 | $2,540.64 |
| 9,000 | $0.41768 | $3,759.12 |
| 15,000 | $0.41130 | $6,169.50 |
| 21,000 | $0.40757 | $8,558.97 |
| 30,000 | $0.40398 | $12,119.40 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.13850 |



