
ESR01MZPJ205 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ205TR-ND - Tape & Reel (TR) 846-ESR01MZPJ205CT-ND - Cut Tape (CT) 846-ESR01MZPJ205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ205 |
Description | RES 2M OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF2004 | Rohm Semiconductor | 9,838 | 846-ESR01MZPF2004CT-ND | $0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.21500 | $2.15 |
| 25 | $0.17080 | $4.27 |
| 50 | $0.14600 | $7.30 |
| 100 | $0.12640 | $12.64 |
| 250 | $0.10668 | $26.67 |
| 500 | $0.09530 | $47.65 |
| 1,000 | $0.08631 | $86.31 |
| 5,000 | $0.07193 | $359.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06774 | $677.40 |
| 20,000 | $0.06441 | $1,288.20 |
| 30,000 | $0.06278 | $1,883.40 |
| 50,000 | $0.06102 | $3,051.00 |
| 70,000 | $0.06001 | $4,200.70 |
| 100,000 | $0.05906 | $5,906.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.47150 |

