
ESR03EZPJ563 | |
|---|---|
DigiKey Part Number | RHM56KDTR-ND - Tape & Reel (TR) RHM56KDCT-ND - Cut Tape (CT) RHM56KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ563 |
Description | RES 56K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ563 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR03EZPF5602 | Rohm Semiconductor | 822 | 846-ESR03EZPF5602CT-ND | $0.29000 | Parametric Equivalent |
| CRCW060356K0JNEAHP | Vishay Dale | 975 | 541-56KSACT-ND | $0.29000 | Direct |
| ERJ-PA3J563V | Panasonic Industry | 1,439 | P56KBZCT-ND | $0.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.09800 | $2.45 |
| 50 | $0.08220 | $4.11 |
| 100 | $0.06960 | $6.96 |
| 250 | $0.05696 | $14.24 |
| 500 | $0.04972 | $24.86 |
| 1,000 | $0.04403 | $44.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03494 | $174.70 |
| 10,000 | $0.03231 | $323.10 |
| 15,000 | $0.03102 | $465.30 |
| 25,000 | $0.02963 | $740.75 |
| 35,000 | $0.02883 | $1,009.05 |
| 50,000 | $0.02808 | $1,404.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |

