Similar
Direct

ESR10EZPF1R80 | |
|---|---|
DigiKey Part Number | ESR10EZPF1R80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1R80 |
Description | RES 1.8 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF1R80 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR10EZPF1R80 | Rohm Semiconductor | 0 | 846-SDR10EZPF1R80CT-ND | $0.43000 | Similar |
| RCS08051R80FKEA | Vishay Dale | 0 | 541-10512-2-ND | $0.07692 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05075 | $253.75 |
| Unit Price without GST: | $0.05075 |
|---|---|
| Unit Price with GST: | $0.05836 |



