
KTR03EZPF4992 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF4992TR-ND - Tape & Reel (TR) 846-KTR03EZPF4992CT-ND - Cut Tape (CT) 846-KTR03EZPF4992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF4992 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.11240 | $2.81 |
| 50 | $0.09500 | $4.75 |
| 100 | $0.08110 | $8.11 |
| 250 | $0.06708 | $16.77 |
| 500 | $0.05904 | $29.52 |
| 1,000 | $0.05267 | $52.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04420 | $221.00 |
| 10,000 | $0.03900 | $390.00 |
| 15,000 | $0.03814 | $572.10 |
| 25,000 | $0.03658 | $914.50 |
| 35,000 | $0.03569 | $1,249.15 |
| 50,000 | $0.03485 | $1,742.50 |
| 60,000 | $0.03445 | $2,067.00 |
| 120,000 | $0.03315 | $3,978.00 |
| 125,000 | $0.03309 | $4,136.25 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

