


LTR18EZPFSR012 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR012TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR012CT-ND - Cut Tape (CT) 846-LTR18EZPFSR012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR012 |
Description | RES 0.012 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.60300 | $6.03 |
| 25 | $0.50560 | $12.64 |
| 50 | $0.45160 | $22.58 |
| 100 | $0.40230 | $40.23 |
| 250 | $0.36364 | $90.91 |
| 500 | $0.33812 | $169.06 |
| 1,000 | $0.31783 | $317.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28528 | $1,426.40 |
| 10,000 | $0.27578 | $2,757.80 |
| 15,000 | $0.27114 | $4,067.10 |
| 25,000 | $0.26612 | $6,653.00 |
| 35,000 | $0.26324 | $9,213.40 |
| 50,000 | $0.26051 | $13,025.50 |
| 60,000 | $0.25924 | $15,554.40 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.17300 |

