
MCR01MRTF5623 | |
|---|---|
DigiKey Part Number | RHM562KCDTR-ND - Tape & Reel (TR) RHM562KCDCT-ND - Cut Tape (CT) RHM562KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF5623 |
Description | RES SMD 562K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF5623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00399 | $39.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.01820 | $0.91 |
| 100 | $0.01460 | $1.46 |
| 250 | $0.01112 | $2.78 |
| 500 | $0.00914 | $4.57 |
| 1,000 | $0.00758 | $7.58 |
| 5,000 | $0.00519 | $25.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.02400 | $0.24 |
| 50 | $0.01420 | $0.71 |
| 100 | $0.01170 | $1.17 |
| 500 | $0.00768 | $3.84 |
| 1,000 | $0.00647 | $6.47 |
| 5,000 | $0.00456 | $22.80 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

