
MMBZ5V6ALT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ5V6ALT116TR-ND - Tape & Reel (TR) 846-MMBZ5V6ALT116CT-ND - Cut Tape (CT) 846-MMBZ5V6ALT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5V6ALT116 |
Description | TVS DIODE 3VWM 8VC SSD3 |
Customer Reference | |
Detailed Description | 8V Clamp 3A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27400 | $2.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10598 | $317.94 |
| 6,000 | $0.09523 | $571.38 |
| 9,000 | $0.08975 | $807.75 |
| 15,000 | $0.08358 | $1,253.70 |
| 21,000 | $0.07993 | $1,678.53 |
| 30,000 | $0.07637 | $2,291.10 |
| 75,000 | $0.06857 | $5,142.75 |
| 150,000 | $0.06375 | $9,562.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

