Diode Array 1 Pair Common Cathode 40 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB238NS-40FHTL

DigiKey Part Number
RB238NS-40FHTLTR-ND - Tape & Reel (TR)
RB238NS-40FHTLCT-ND - Cut Tape (CT)
RB238NS-40FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB238NS-40FHTL
Description
DIODE ARRAY SCHOTT 40V 40A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
RB238NS-40FHTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.74000$5.74
10$3.72700$37.27
100$2.58290$258.29
500$2.18024$1,090.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.93650$1,936.50
2,000$1.80435$3,608.70
3,000$1.78125$5,343.75
Manufacturers Standard Package
Unit Price without GST:$5.74000
Unit Price with GST:$6.60100