
RF6C055BCTCR | |
|---|---|
DigiKey Part Number | RF6C055BCTCRTR-ND - Tape & Reel (TR) RF6C055BCTCRCT-ND - Cut Tape (CT) RF6C055BCTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF6C055BCTCR |
Description | MOSFET P-CHANNEL 20V 5.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta) 1W (Tc) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RF6C055BCTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 25.8mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.29700 | $12.97 |
| 100 | $0.85080 | $85.08 |
| 500 | $0.65908 | $329.54 |
| 1,000 | $0.59735 | $597.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51892 | $1,556.76 |
| 6,000 | $0.47943 | $2,876.58 |
| 9,000 | $0.45932 | $4,133.88 |
| 15,000 | $0.43672 | $6,550.80 |
| 21,000 | $0.43618 | $9,159.78 |
| Unit Price without GST: | $2.06000 |
|---|---|
| Unit Price with GST: | $2.36900 |

