
SDR10EZPF1R80 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF1R80TR-ND - Tape & Reel (TR) 846-SDR10EZPF1R80CT-ND - Cut Tape (CT) 846-SDR10EZPF1R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1R80 |
Description | RES 1.8 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.17600 | $4.40 |
| 50 | $0.15080 | $7.54 |
| 100 | $0.13070 | $13.07 |
| 250 | $0.11048 | $27.62 |
| 500 | $0.09888 | $49.44 |
| 1,000 | $0.08964 | $89.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07490 | $374.50 |
| 10,000 | $0.07061 | $706.10 |
| 15,000 | $0.06851 | $1,027.65 |
| 25,000 | $0.06625 | $1,656.25 |
| 35,000 | $0.06495 | $2,273.25 |
| 50,000 | $0.06372 | $3,186.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.49450 |

