
SFR01MZPF1241 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1241TR-ND - Tape & Reel (TR) 846-SFR01MZPF1241CT-ND - Cut Tape (CT) 846-SFR01MZPF1241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1241 |
Description | RES SMD 1.24K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09360 | $2.34 |
| 50 | $0.07860 | $3.93 |
| 100 | $0.06650 | $6.65 |
| 250 | $0.05444 | $13.61 |
| 500 | $0.04754 | $23.77 |
| 1,000 | $0.04209 | $42.09 |
| 5,000 | $0.03340 | $167.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02744 | $274.40 |
| 20,000 | $0.02718 | $543.60 |
| 30,000 | $0.02704 | $811.20 |
| 50,000 | $0.02684 | $1,342.00 |
| 70,000 | $0.02623 | $1,836.10 |
| 100,000 | $0.02566 | $2,566.00 |
| 120,000 | $0.02539 | $3,046.80 |
| 240,000 | $0.02465 | $5,916.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

